RDG1395D
Essentra
Round Glide - 38.1 mm (1.500 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 38.1 mm (1.500 in) Material - ABS - Color - Black
Search Keywords: RDG1395D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1395D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.4756
500
$0.3864
1,500
$0.3691
3,000
$0.3533
6,000
$0.3388
10,500
$0.3297
15,000
$0.3289
25,500 +
$0.3254
Click for Quote
Log in
to unlock special pricing