- Home ›
- All Products›
- RDG1394B
RDG1394B
Essentra
Round Glide - 38.1 mm (1.500 in) Material - Butyrate - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 38.1 mm (1.500 in) Material - Butyrate - Color - Black
Search Keywords: RDG1394B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1394B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.6727
250
$0.5642
1,400
$0.5221
2,800
$0.4927
5,600
$0.4792
8,400
$0.4664
11,200
$0.4652
15,400 +
$0.4603
Click for Quote
Log in
to unlock special pricing