- Home ›
- All Products›
- RDG1375A
RDG1375A
Essentra
Round Glide - 34.9 mm (1.375 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 34.9 mm (1.375 in) Material - ABS - Color - Black
Search Keywords: RDG1375A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1375A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.4008
500
$0.3256
1,600
$0.3110
3,200
$0.2977
6,400
$0.2855
11,200
$0.2848
16,000
$0.2779
25,600 +
$0.2742
Click for Quote
Log in
to unlock special pricing