- Home ›
- All Products›
- RDG1350D
RDG1350D
Essentra
Round Glide - 31.8 mm (1.250 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 31.8 mm (1.250 in) Material - ABS - Color - Black
Search Keywords: RDG1350D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1350D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.2594
2,300
$0.1955
4,600
$0.1927
6,900
$0.1900
9,200
$0.1848
25,300
$0.1775
50,600
$0.1771
101,200 +
$0.1752
Click for Quote
Log in
to unlock special pricing