- Home ›
- All Products›
- RDG1315A
RDG1315A
Essentra
Round Glide - 28.6 mm (1.125 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 28.6 mm (1.125 in) Material - ABS - Color - Black
Search Keywords: RDG1315A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1315A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.2425
1,000
$0.1911
2,800
$0.1828
5,600
$0.1801
8,400
$0.1727
25,200
$0.1659
50,400
$0.1655
100,800 +
$0.1638
Click for Quote
Log in
to unlock special pricing