- Home ›
- All Products›
- RDG1305C
RDG1305C
Essentra
Round Glide - 28.6 mm (1.125 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 28.6 mm (1.125 in) Material - ABS - Color - Black
Search Keywords: RDG1305C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1305C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.2425
1,000
$0.1911
2,500
$0.1828
5,000
$0.1801
7,500
$0.1776
25,000
$0.1659
50,000
$0.1655
100,000 +
$0.1638
Click for Quote
Log in
to unlock special pricing