- Home ›
- All Products›
- RDG1275A
RDG1275A
Essentra
Round Glide - 25.4 mm (1.000 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 25.4 mm (1.000 in) Material - ABS - Color - Black
Search Keywords: RDG1275A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1275A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
250
$0.2200
1,000
$0.1733
4,000
$0.1658
8,000
$0.1611
12,000
$0.1567
28,000
$0.1505
52,000
$0.1501
100,000 +
$0.1486
Click for Quote
Log in
to unlock special pricing