- Home ›
- All Products›
- RDG1274D
RDG1274D
Essentra
Round Glide - 25.4 mm (1.000 in) Material - Nylon - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 25.4 mm (1.000 in) Material - Nylon - Color - Black
Search Keywords: RDG1274D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1274D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
875
$0.4724
1,750
$0.3543
2,625
$0.3307
3,500 +
$0.3241
Click for Quote
Log in
to unlock special pricing