- Home ›
- All Products›
- RDG1264B
RDG1264B
Essentra
Round Glide - 25.4 mm (1.000 in) Material - Butyrate - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 25.4 mm (1.000 in) Material - Butyrate - Color - Black
Search Keywords: RDG1264B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1264B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3678
2,000
$0.2758
3,000
$0.2575
4,000 +
$0.2523
Click for Quote
Log in
to unlock special pricing