- Home ›
- All Products›
- RDG1225A
RDG1225A
Essentra
Round Glide - 19.1 mm (0.750 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 19.1 mm (0.750 in) Material - ABS - Color - Black
Search Keywords: RDG1225A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1225A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.1685
1,000
$0.1413
3,000
$0.1270
6,000
$0.1251
9,000
$0.1234
27,000
$0.1200
51,000
$0.1153
102,000 +
$0.1150
Click for Quote
Log in
to unlock special pricing