- Home ›
- All Products›
- RDG1220A
RDG1220A
Essentra
Round Glide - 19.1 mm (0.750 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 19.1 mm (0.750 in) Material - ABS - Color - Black
Search Keywords: RDG1220A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1220A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
6500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,625
$0.1844
3,250
$0.1383
4,875
$0.1291
6,500 +
$0.1265
Click for Quote
Log in
to unlock special pricing