- Home ›
- All Products›
- RDG1195C
RDG1195C
Essentra
Round Glide - 19.1 mm (0.750 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 19.1 mm (0.750 in) Material - ABS - Color - Black
Search Keywords: RDG1195C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1195C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,500
$0.1842
3,000
$0.1762
6,000
$0.1737
7,500
$0.1713
10,500
$0.1666
25,500
$0.1600
51,000
$0.1596
100,500 +
$0.1579
Click for Quote
Log in
to unlock special pricing