- Home ›
- All Products›
- RDG1175A
RDG1175A
Essentra
Round Glide - 15.9 mm (0.625 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 15.9 mm (0.625 in) Material - ABS - Color - Black
Search Keywords: RDG1175A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1175A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2,000
$0.2340
4,000
$0.1755
6,000
$0.1638
8,000 +
$0.1605
Click for Quote
Log in
to unlock special pricing