- Home ›
- All Products›
- RDG1165A
RDG1165A
Essentra
Round Glide - 15.9 mm (0.625 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 15.9 mm (0.625 in) Material - ABS - Color - Black
Search Keywords: RDG1165A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1165A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,750
$0.2406
3,500
$0.1804
5,250
$0.1684
7,000 +
$0.1651
Click for Quote
Log in
to unlock special pricing