- Home ›
- All Products›
- RDG1150A
Essentra
RDG1150A
Round Glide - 15.9 mm (0.625 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 15.9 mm (0.625 in) Material - ABS - Color - Black
Search Keywords: RDG1150A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | RDG1150A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
Supplier's Standard Package:
|
15000 |
Frequently Asked Questions
Is RDG1150A RoHS compliant?
Yes, RDG1150A is RoHS compliant.
What is the lead time for RDG1150A?
The standard lead time for RDG1150A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
6 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3,750
$0.3453
7,500
$0.2125
11,250
$0.1682
15,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing