- Home ›
- All Products›
- RDG1127A
RDG1127A
Essentra
Round Glide - 14.3 mm (0.563 in) Material - HDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 14.3 mm (0.563 in) Material - HDPE - Color - Black
Search Keywords: RDG1127A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1127A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2,500
$0.3507
5,000
$0.2158
7,500
$0.1709
10,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing