- Home ›
- All Products›
- RDG1115A
RDG1115A
Essentra
Round Glide - 12.7 mm (0.500 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 12.7 mm (0.500 in) Material - ABS - Color - Black
Search Keywords: RDG1115A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1115A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,750
$0.3279
7,500
$0.2018
11,250
$0.1597
15,000 +
$0.1565
Click for Quote
Log in
to unlock special pricing