- Home ›
- All Products›
- RDG1100A
RDG1100A
Essentra
Round Glide - 9.5 mm (0.375 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 9.5 mm (0.375 in) Material - ABS - Color - Black
Search Keywords: RDG1100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2,250
$0.2132
4,500
$0.1599
6,750
$0.1492
9,000 +
$0.1463
Click for Quote
Log in
to unlock special pricing