- Home ›
- All Products›
- RDC-450-130
RDC-450-130
Essentra
Horizontal Card Guide - 3.2 mm (0.125 in) - 114.3 mm (4.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Horizontal Card Guide - 3.2 mm (0.125 in) - 114.3 mm (4.500 in)
Search Keywords: RDC450130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDC-450-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.58
250
$1.28
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.08
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing