- Home ›
- All Products›
- RDC-450-102
RDC-450-102
Essentra
Horizontal Card Guide - 2.4 mm (0.094 in) - 114.3 mm (4.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Horizontal Card Guide - 2.4 mm (0.094 in) - 114.3 mm (4.500 in)
Search Keywords: RDC450102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDC-450-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.67
250
$1.43
500
$1.35
1,000
$1.28
2,500 +
$1.20
Click for Quote
Log in
to unlock special pricing