- Home ›
- All Products›
- RCP-89
RCP-89
Essentra
Circuit Board Ejector - 7 - White - 2.4 mm (0.093 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Circuit Board Ejector - 7 - White - 2.4 mm (0.093 in)
Search Keywords: RCP89
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RCP-89
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
25
$1.014
250
$0.907
500
$0.886
1,000
$0.867
2,500
$0.850
5,000
$0.839
7,500
$0.834
10,000 +
$0.784
Click for Quote
Log in
to unlock special pricing