- Home ›
- All Products›
- RCP-06
Essentra
RCP-06
Circuit Board Ejector - 1 - White - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Circuit Board Ejector - 1 - White - 1.6 mm (0.062 in)
Search Keywords: RCP06
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | RCP-06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
Supplier's Standard Package:
|
500 |
Tools/3D Models
+
Frequently Asked Questions
Is RCP-06 RoHS compliant?
Yes, RCP-06 is RoHS compliant.
What is the lead time for RCP-06?
The standard lead time for RCP-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
25
$1.292
250
$1.050
500
$1.003
1,000
$0.960
2,500
$0.921
5,000
$0.896
7,500
$0.884
10,000 +
$0.831
Click for Quote
Log in
to unlock special pricing