- Home ›
- All Products›
- RCG-4
RCG-4
Essentra
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 215.9 mm (8.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 215.9 mm (8.500 in)
Search Keywords: RCG4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RCG-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.054
250
$0.857
500
$0.818
1,000
$0.783
2,500
$0.751
5,000
$0.731
7,500
$0.729
10,000 +
$0.678
Click for Quote
Log in
to unlock special pricing