- Home ›
- All Products›
- RBS-72
RBS-72
Essentra
Self-Adhesive Feet - Base Diameter - 31.5 mm (1.24 in) - Base Height - 2.5 mm (0.100 in) - Color - Clear
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 31.5 mm (1.24 in) - Base Height - 2.5 mm (0.100 in) - Color - Clear
Search Keywords: RBS72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
32
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
32
$1.715
128
$1.393
256
$1.341
512
$0.738
1,024
$0.705
2,528
$0.569
5,024
$0.568
7,520 +
$0.554
Click for Quote
Log in
to unlock special pricing