- Home ›
- All Products›
- RBS-44
RBS-44
Essentra
Self-Adhesive Feet - Base Diameter - 19.1 mm (0.750 in) - Base Height - 4.1 mm (0.16 in) - Color - Clear
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 19.1 mm (0.750 in) - Base Height - 4.1 mm (0.16 in) - Color - Clear
Search Keywords: RBS44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
98
Order Increment:
98
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
98
$0.3866
588
$0.3174
1,078
$0.3000
2,548
$0.2985
5,096
$0.2970
7,546
$0.2955
10,094
$0.2940
15,092 +
$0.2926
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT