- Home ›
- All Products›
- RBS-4
RBS-4
Essentra
Self-Adhesive Feet - Base Length - 19.1 mm (0.750 in) - Base Width - 19.1 mm (0.750 in) - Shape - Square Material - PU
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Length - 19.1 mm (0.750 in) - Base Width - 19.1 mm (0.750 in) - Shape - Square Material - PU
Search Keywords: RBS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$0.6762
300
$0.5494
1,000
$0.2967
2,500
$0.2834
5,000
$0.2355
7,500
$0.2290
10,000
$0.2285
15,000 +
$0.2229
Click for Quote
Log in
to unlock special pricing