- Home ›
- All Products›
- RBS-39
RBS-39
Essentra
Self-Adhesive Feet - Base Diameter - 19.1 mm (0.750 in) - Base Height - 1.8 mm (0.070 in) - Color - Clear
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 19.1 mm (0.750 in) - Base Height - 1.8 mm (0.070 in) - Color - Clear
Search Keywords: RBS39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:US
-
Supplier Standard Pack:
84
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
84
$0.5612
504
$0.4389
1,008
$0.2414
2,520
$0.2306
5,040
$0.1943
7,560
$0.1863
10,080
$0.1858
15,036 +
$0.1854
Click for Quote
Log in
to unlock special pricing