- Home ›
- All Products›
- RBS-36
RBS-36
Essentra
Self-Adhesive Feet - Base Length - 25.4 mm (1.000 in) - Base Width - 25.4 mm (1 in) - Shape - Square Material - PU
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Length - 25.4 mm (1.000 in) - Base Width - 25.4 mm (1 in) - Shape - Square Material - PU
Search Keywords: RBS36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
55
$0.7033
275
$0.5611
550
$0.3086
1,045
$0.3078
2,530
$0.2948
5,005
$0.2448
7,535
$0.2381
15,015 +
$0.2317
Click for Quote
Log in
to unlock special pricing