- Home ›
- All Products›
- RBS-30
Essentra
RBS-30
Self-Adhesive Feet - Base Diameter - 45.7 mm (1.800 in) - Base Height - 15.2 mm (0.600 in) - Color - Clear - Material - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 45.7 mm (1.800 in) - Base Height - 15.2 mm (0.600 in) - Color - Clear - Material - PU - Quantity Per Pad100
Search Keywords: RBS30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:US
-
Supplier Standard Pack:
100
Tools/3D Models
+
Frequently Asked Questions
Is RBS-30 RoHS compliant?
Yes, RBS-30 is RoHS compliant.
What is the lead time for RBS-30?
The standard lead time for RBS-30 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
100
$1.610
300
$1.490
500
$1.426
1,000
$0.784
2,500
$0.752
5,000
$0.732
7,500
$0.730
10,000 +
$0.722
Click for Quote
Log in
to unlock special pricing