- Home ›
- All Products›
- RBS-24
RBS-24
Essentra
Self-Adhesive Feet - Base Diameter - 20.6 mm (0.81 in) - Base Height - 3 mm (0.120 in) - Color - Clear
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 20.6 mm (0.81 in) - Base Height - 3 mm (0.120 in) - Color - Clear
Search Keywords: RBS24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
72
$0.4640
504
$0.3699
1,008
$0.2034
2,520
$0.1943
5,040
$0.1637
7,560
$0.1614
10,008
$0.1570
15,048 +
$0.1566
Click for Quote
Log in
to unlock special pricing