- Home ›
- All Products›
- RBS-19
RBS-19
Essentra
Self-Adhesive Feet - Base Length - 20.6 mm (0.810 in) - Base Width - 20.6 mm (0.810 in) - Shape - Square Material - PU
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Length - 20.6 mm (0.810 in) - Base Width - 20.6 mm (0.810 in) - Shape - Square Material - PU
Search Keywords: RBS19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
98
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
98
Order Increment:
98
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
98
$0.459
294
$0.436
588
$0.414
980
$0.231
2,548
$0.219
4,900 +
$0.193
Click for Quote
Log in
to unlock special pricing