- Home ›
- All Products›
- RBS-18
Essentra
RBS-18
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 3.6 mm (0.140 in) - Color - Clear - Material - P ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 3.6 mm (0.140 in) - Color - Clear - Material - PU - Quantity Per Pad200
Search Keywords: RBS18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RBS-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:US
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is RBS-18 RoHS compliant?
Yes, RBS-18 is RoHS compliant.
What is the lead time for RBS-18?
The standard lead time for RBS-18 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.2046
1,000
$0.1612
2,600
$0.0871
5,000
$0.0833
7,600
$0.0831
25,000
$0.0692
50,000
$0.0664
100,000 +
$0.0663
Click for Quote
Log in
to unlock special pricing