- Home ›
- All Products›
- RBS-17
Essentra
RBS-17
Self-Adhesive Feet - Base Diameter - 22.4 mm (0.880 in) - Base Height - 10.2 mm (0.400 in) - Color - Clear - Material - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Self-Adhesive Feet - Base Diameter - 22.4 mm (0.880 in) - Base Height - 10.2 mm (0.400 in) - Color - Clear - Material - PU - Quantity Per Pad72
Search Keywords: RBS17
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | RBS-17 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926305060 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
Frequently Asked Questions
Is RBS-17 RoHS compliant?
Yes, RBS-17 is RoHS compliant.
What is the lead time for RBS-17?
The standard lead time for RBS-17 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
3 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
72
$0.5803
288
$0.5577
1,008
$0.2956
2,520
$0.2875
5,040
$0.2486
7,560
$0.2455
10,008
$0.2433
15,048 +
$0.2401
Click for Quote
Log in
to unlock special pricing