Image is representational - see manufacturer specifications

Essentra Authorized Distributor

RBF-6.4-8.6-8

Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 2 - 4.3 mm (0.080 - 0.170 in)
Search Keywords: RBF64868
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: RBF-6.4-8.6-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RBF-6.4-8.6-8 RoHS compliant?
Yes, RBF-6.4-8.6-8 is RoHS compliant.
What is the lead time for RBF-6.4-8.6-8?
The standard lead time for RBF-6.4-8.6-8 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1371
3,000
$0.1232
5,000
$0.1229
8,000
$0.1214
25,000
$0.1164
50,000
$0.0984
100,000
$0.0982
150,000 +
$0.0971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!