- Home ›
- All Products›
- RAK-2
RAK-2
Essentra
Cable Clamps - Adhesive Mount, Aluminum, 1 Arm - Compatible Cable Diameter Range - 9.7 mm (0.380 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Adhesive Mount, Aluminum, 1 Arm - Compatible Cable Diameter Range - 9.7 mm (0.380 in)
Search Keywords: RAK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RAK-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ES
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.3335
1,000
$0.2627
2,500
$0.2513
5,000
$0.2442
7,500
$0.2375
25,000
$0.2011
50,000 +
$0.1980
Click for Quote
Log in
to unlock special pricing