- Home ›
- All Products›
- RAK-1
RAK-1
Essentra
Cable Clamps - Adhesive Mount, Aluminum, 1 Arm - Compatible Cable Diameter Range - 5.8 mm (0.230 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Adhesive Mount, Aluminum, 1 Arm - Compatible Cable Diameter Range - 5.8 mm (0.230 in)
Search Keywords: RAK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RAK-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1859
1,000
$0.1818
2,500
$0.1791
5,000
$0.1770
7,500
$0.1758
25,000
$0.1519
50,000
$0.1500
100,000 +
$0.1490
Click for Quote
Log in
to unlock special pricing