- Home ›
- All Products›
- R939-2
Essentra
R939-2
Non-Threaded Spacer - 1.2 mm (0.047 in) - 3.2 mm (0.125 in) - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.2 mm (0.047 in) - 3.2 mm (0.125 in) - 3.2 mm (0.125 in)
Search Keywords: R9392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R939-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R939-2 RoHS compliant?
Yes, R939-2 is RoHS compliant.
What is the lead time for R939-2?
The standard lead time for R939-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0717
3,000
$0.0704
5,000
$0.0698
8,000
$0.0693
25,000
$0.0571
50,000
$0.0565
100,000
$0.0558
150,000 +
$0.0554
Click for Quote
Log in
to unlock special pricing