- Home ›
- All Products›
- R913-8
R913-8
Essentra
Non-Threaded Spacer - 2.3 mm (0.091 in) - 4.7 mm (0.187 in) - 12.7 mm (0.500 in)
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Non-Threaded Spacer - 2.3 mm (0.091 in) - 4.7 mm (0.187 in) - 12.7 mm (0.500 in)
Search Keywords: R9138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R913-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
13SP013
VIEW PRODUCT