- Home ›
- All Products›
- R913-3
Available Replacements
RECOMMENDED REPLACEMENT
Essentra
R913-3
Non-Threaded Spacer - 2.3 mm (0.091 in) - 4.7 mm (0.187 in) - 4.8 mm (0.188 in)
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Non-Threaded Spacer - 2.3 mm (0.091 in) - 4.7 mm (0.187 in) - 4.8 mm (0.188 in)
Search Keywords: R9133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R913-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R913-3 discontinued?
Yes, R913-3 from Essentra is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces R913-3?
The recommended replacement for R913-3 is 13SP003 from Essentra, available from OnlineComponents.com.
Is R913-3 RoHS compliant?
Yes, R913-3 is RoHS compliant.
What is the lead time for R913-3?
The standard lead time for R913-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.