- Home ›
- All Products›
- R913-1
R913-1
Essentra
Non-Threaded Spacer - 2.3 mm (0.091 in) - 4.7 mm (0.187 in) - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.3 mm (0.091 in) - 4.7 mm (0.187 in) - 1.6 mm (0.062 in)
Search Keywords: R9131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0923
3,000
$0.0867
5,000
$0.0829
8,000
$0.0827
25,000
$0.0656
50,000
$0.0655
100,000
$0.0630
150,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing