- Home ›
- All Products›
- R912-2
R912-2
Essentra
Non-Threaded Spacer - 4.3 mm (0.171 in) - 6.4 mm (0.250 in) - 3.2 mm (0.125 in)
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Non-Threaded Spacer - 4.3 mm (0.171 in) - 6.4 mm (0.250 in) - 3.2 mm (0.125 in)
Search Keywords: R9122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R912-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
13SP034
VIEW PRODUCT