- Home ›
- All Products›
- R911-8
R911-8
Essentra
Non-Threaded Spacer - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) - 12.7 mm (0.500 in)
Search Keywords: R9118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R911-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0935
3,000
$0.0879
5,000
$0.0841
8,000
$0.0838
25,000
$0.0664
50,000
$0.0663
100,000
$0.0638
150,000 +
$0.0637
Click for Quote
Log in
to unlock special pricing