- Home ›
- All Products›
- R911-7
R911-7
Essentra
Non-Threaded Spacer - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) - 11.1 mm (0.438 in)
Search Keywords: R9117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R911-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0722
3,000
$0.0700
5,000
$0.0684
8,000
$0.0683
25,000
$0.0666
50,000
$0.0576
100,000
$0.0574
150,000 +
$0.0573
Click for Quote
Log in
to unlock special pricing