- Home ›
- All Products›
- R911-2
R911-2
Essentra
Non-Threaded Spacer - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) - 3.2 mm (0.125 in)
Search Keywords: R9112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R911-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0818
3,000
$0.0768
5,000
$0.0735
8,000
$0.0733
25,000
$0.0581
50,000
$0.0579
100,000
$0.0558
150,000 +
$0.0556
Click for Quote
Log in
to unlock special pricing