- Home ›
- All Products›
- R908-7
Essentra
R908-7
Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 11.1 mm (0.438 in)
Search Keywords: R9087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R908-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R908-7 RoHS compliant?
Yes, R908-7 is RoHS compliant.
What is the lead time for R908-7?
The standard lead time for R908-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0990
3,000
$0.0930
5,000
$0.0890
8,000
$0.0888
25,000
$0.0841
50,000
$0.0712
100,000
$0.0710
150,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing