- Home ›
- All Products›
- R908-2
R908-2
Essentra
Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 3.2 mm (0.125 in)
Search Keywords: R9082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R908-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0671
3,000
$0.0591
8,000
$0.0578
25,000
$0.0470
50,000
$0.0468
100,000
$0.0461
150,000
$0.0460
250,000 +
$0.0458
Click for Quote
Log in
to unlock special pricing