- Home ›
- All Products›
- R907-4
R907-4
Essentra
Non-Threaded Spacer - 2.7 mm (0.105 in) - 4.2 mm (0.167 in) - 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.7 mm (0.105 in) - 4.2 mm (0.167 in) - 6.4 mm (0.250 in)
Search Keywords: R9074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R907-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1160
3,000
$0.1089
5,000
$0.1042
8,000
$0.1027
25,000
$0.0822
50,000
$0.0789
100,000
$0.0787
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing