- Home ›
- All Products›
- R907-1
R907-1
Essentra
Non-Threaded Spacer - 2.7 mm (0.105 in) - 4.2 mm (0.167 in) - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.7 mm (0.105 in) - 4.2 mm (0.167 in) - 1.6 mm (0.062 in)
Search Keywords: R9071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R907-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0921
3,000
$0.0865
5,000
$0.0828
8,000
$0.0825
25,000
$0.0655
50,000
$0.0653
100,000
$0.0629
150,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing