- Home ›
- All Products›
- R906-8
Essentra
R906-8
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 12.7 mm (0.500 in)
Search Keywords: R9068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R906-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R906-8 RoHS compliant?
Yes, R906-8 is RoHS compliant.
What is the lead time for R906-8?
The standard lead time for R906-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0997
3,000
$0.0936
5,000
$0.0896
8,000
$0.0893
25,000
$0.0685
50,000
$0.0683
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing