- Home ›
- All Products›
- R906-6
Essentra
R906-6
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 9.5 mm (0.375 in)
Search Keywords: R9066
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | R906-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
1000 |
Tools/3D Models
+
Frequently Asked Questions
Is R906-6 RoHS compliant?
Yes, R906-6 is RoHS compliant.
What is the lead time for R906-6?
The standard lead time for R906-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.1235
3,000
$0.1161
5,000
$0.1110
8,000
$0.1094
25,000
$0.0878
50,000
$0.0843
100,000
$0.0841
150,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing